This 9-position SPST DIP switch features a straight orientation and a gull wing termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for a maximum voltage of 25V DC and is suitable for surface mount applications. The actuator is made of nylon with a copper alloy contact and gold plating.
Checking distributor stock and pricing after the page loads.
ITT SD09H1SK technical specifications.
| Actuator Length | 0.25mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |