
12-position, SPST slide DIP switch with gold-plated copper contacts, rated for 100mA at 25V DC. Features a straight, through-hole mount with PC pin termination and a 2.54mm terminal pitch. Constructed with a polyphthalamide body and nylon actuator, this washable switch offers a mechanical and electrical life of 2000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT SD12H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mechanical Life | 2000Cycles |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SD12H0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
