
Single Pole Single Throw (SPST) DIP switch with a recessed slide actuator. Features gold-plated copper contacts, a polyamide actuator, and a polyphenylene body. Rated for 0.1A at 24VDC, with a mechanical and electrical life of 1000 cycles. Mounts via through-hole PC pins with a 0.1-inch pitch. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT SDA01H0BD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Length | 0.178inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA01H0BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.