
Single Pole Single Throw (SPST) DIP switch featuring a raised slide actuator with gold-plated copper contacts. Rated for 24VDC and 25mA continuous current, with a maximum current rating of 100mA. Offers a mechanical and electrical life of 1000 cycles and mounts via through-hole PC pins with a 0.1-inch pitch. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT SDA01H1BD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.178inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA01H1BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.