SPST slide DIP switch featuring gold-plated copper contacts and a 1mm polyamide slide actuator. Designed for surface mount with gull wing termination, this component offers a 100mA current rating and a 24V DC voltage rating. It provides 1000 electrical and mechanical life cycles, operating within a temperature range of -40°C to 85°C.
ITT SDA01H1SBD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA01H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.