
SPST Slide DIP Switch, featuring a 2-position, 2-circuit configuration with a 2.54mm terminal pitch. Surface mountable with gull wing termination, this switch offers a 50V DC rating and a 100mA maximum current rating. Constructed with a polyphenylene body and polyamide actuator, it boasts a 1000-cycle electrical and mechanical life, operating within a -40°C to 85°C temperature range. Gold-plated copper contacts ensure reliable performance, and the component is washable and RoHS compliant.
ITT SDA02H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA02H0SBR to view detailed technical specifications.
No datasheet is available for this part.
