
2-position SPST slide DIP switch with gold-plated copper contacts, rated for 100mA and 24V DC. Features a 1mm polyamide slide actuator and through-hole mounting with a 2.54mm terminal pitch. Operates within a -40°C to 85°C temperature range, offering 1000 electrical and mechanical cycles. This RoHS compliant component is designed for standard DIP packaging.
ITT SDA02H1BD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 7.06mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA02H1BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.