
SPST Slide DIP Switch with 3 positions, featuring gold-plated copper contacts and a 2.54mm terminal pitch for through-hole mounting. This switch offers a 100mA current rating and a 24V DC voltage rating, with an electrical and mechanical life of 1000 cycles. Constructed with a polyphenylene body and polyamide actuator, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT SDA03H0BD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA03H0BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.