
SPST Slide DIP Switch, featuring a 2.54mm terminal pitch and gull wing termination for surface mount applications. Offers a 25mA current rating at 24V DC, with a maximum current rating of 100mA. Constructed with a polyphenylene body and polyamide actuator, it provides 3 positions and a gold-plated copper contact for 1000 electrical and mechanical cycles. Operates across a temperature range of -40°C to 85°C and is washable.
ITT SDA03H0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA03H0SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.