
3-position SPST slide DIP switch for surface mount applications. Features gold-plated copper contacts, a 25mA current rating at 24V DC, and a 50V DC maximum voltage rating. Offers a 2.54mm terminal pitch and a straight, gull-wing termination. Constructed with a polyphenylene body and polyamide actuator, this washable switch boasts an electrical and mechanical life of 1000 cycles and an operating temperature range of -40°C to 85°C.
ITT SDA03H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA03H0SBR to view detailed technical specifications.
No datasheet is available for this part.