
SPST slide DIP switch featuring a 2.54mm terminal pitch and through-hole mounting. Offers a 100mA current rating at 24V DC, with a mechanical and electrical life of 1000 cycles. Constructed with a polyphenylene body and polyamide actuator, it utilizes gold-plated copper contacts. This RoHS compliant component has a straight orientation and 3 positions.
ITT SDA03H1BD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA03H1BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
