
3-position slide actuator DIP switch featuring gold-plated copper contacts and SPST throw configuration. Rated for 50V DC maximum and 25mA current, with a mechanical and electrical life of 1000 cycles. Through-hole mount with straight orientation and a 2.54mm terminal pitch. Constructed with a polyphthalamide body and polyamide actuator, operating within a -40°C to 85°C temperature range.
ITT SDA03H1KD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA03H1KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.