
3-position rotary and slide actuator DIP switch featuring a standard slide actuator with a 1mm polyamide actuator length. This surface mount component utilizes gold-plated copper contacts and a polyphthalamide body. It offers a current rating of 25mA and a voltage rating of 50V DC, with both electrical and mechanical life rated at 1000 cycles. The straight orientation and gull wing termination are designed for DIP packaging with a 2.54mm terminal pitch.
ITT SDA03H1SKD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA03H1SKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.