
4-position slide actuator DIP switch with SPST throw configuration. Features gold-plated copper contacts and a polyphthalamide body. Rated for 25mA at 50V DC, with a mechanical and electrical life of 1000 cycles. Through-hole mounting with a 2.54mm terminal pitch. Operates within a temperature range of -40°C to 85°C.
ITT SDA04H0KD technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Height | 4.8mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT SDA04H0KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
