
4-position DIP switch featuring a standard slide actuator with 1mm polyamide actuator length. This through-hole mounted component utilizes gold-plated copper contacts and offers SPST throw configuration. Rated for 25mA at 50VDC, it boasts an electrical and mechanical life of 1000 cycles. Operating temperature range is -40°C to 85°C, with a terminal pitch of 2.54mm.
ITT SDA04H1KD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SDA04H1KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
