
5-position SPST slide DIP switch with gold-plated copper contacts and a 2.54mm terminal pitch. Features a polyamide slide actuator and polyphenylene body, designed for through-hole mounting with PC pin termination. Rated for 24V DC and 100mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and washable.
ITT SDA05H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 14.68mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA05H0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.