Slide DIP switch featuring SPST throw configuration, 5 positions, and a 2.54mm terminal pitch. Surface mountable with gull wing termination, this component offers a 25mA current rating at 24V DC, with a maximum current rating of 100mA. Constructed with a polyphenylene body and polyamide actuator, it utilizes gold-plated copper contacts for a 1000-cycle electrical and mechanical life. Operating within a -40°C to 85°C temperature range, it is lead-free and RoHS compliant.
ITT SDA05H0SBD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 14.68mm |
| Life (Hours) | 1000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA05H0SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.