SPST slide DIP switch with 5 positions, designed for surface mount applications with gull wing termination. Features gold-plated copper contacts, a polyamide slide actuator, and a polyphenylene body. Rated for 25mA at 24V DC, with a maximum voltage rating of 50V DC. Offers a mechanical and electrical life of 1000 cycles, operating within a temperature range of -40°C to 85°C. This RoHS compliant and lead-free component is washable and supplied on tape and reel.
ITT SDA05H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 1000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA05H0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.