
SPST slide DIP switch featuring 6 positions and 6 poles. Offers a 24V DC voltage rating and a 100mA maximum current rating. Constructed with a polyphenylene body, polyamide actuator, and gold-plated copper contacts. Designed for through-hole mounting with a 2.54mm terminal pitch and straight orientation. Rated for 1000 electrical and mechanical cycles, operating between -40°C and 85°C.
ITT SDA06H0BD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 17.18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA06H0BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.