6-position SPST DIP switch with a standard slide actuator. Features gold-plated copper contacts and a polyphenylene body, offering a 100mA max current rating at 24VDC. Designed for surface mount applications with gull wing termination and a 2.54mm terminal pitch. Operates reliably between -40°C and 85°C with an electrical and mechanical life of 1000 cycles. This RoHS compliant component is washable and packaged in a tube.
ITT SDA06H0SB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 17.18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA06H0SB to view detailed technical specifications.
No datasheet is available for this part.