
SPST slide DIP switch with a 25mA current rating at 24V DC, featuring gold-plated copper contacts and a 6-position configuration. This surface-mount component offers a terminal pitch of 2.54mm and gull wing termination, with a polyamide slide actuator. It operates within a temperature range of -40°C to 85°C and boasts a 1000-cycle electrical and mechanical life.
ITT SDA06H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 17.18mm |
| Life (Hours) | 1000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA06H0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
