
Surface mount slide DIP switch featuring SPST throw configuration, 7 positions, and a 2.54mm terminal pitch. Offers a 25mA current rating at 24V DC, with a maximum voltage rating of 50V DC and a maximum current rating of 100mA. Constructed with a polyphenylene body, polyamide actuator, and gold-plated copper contacts, this washable switch boasts an electrical and mechanical life of 1000 cycles and 1000 hours. Operating temperature range is -40°C to 85°C, with straight orientation and gull wing termination, packaged on tape and reel.
ITT SDA07H0SBR technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Life (Hours) | 1000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA07H0SBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.