
7-position SPST slide DIP switch featuring gold-plated copper contacts and a 2.54mm terminal pitch for through-hole mounting. Rated for 24V DC and 25mA, with a maximum current rating of 100mA. Offers 1000 electrical and mechanical life cycles, operating within a temperature range of -40°C to 85°C. Polyamide actuator with a 1mm length and polyphenylene body.
ITT SDA07H1BD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA07H1BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
