
7-position SPST slide DIP switch with gold-plated copper contacts and a 2.54mm terminal pitch. Features a 1mm polyamide slide actuator and surface mount termination with gull wing leads. Rated for 24V DC and 100mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -40°C to 85°C.
ITT SDA07H1SBD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 19.76mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA07H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.