9-position SPST rotary and slide actuator DIP switch featuring PC pin termination and a 2.54mm terminal pitch. This through-hole mount component offers a 0.1A current rating at 24VDC, with a maximum current rating of 100mA. Constructed with a polyphenylene body and gold-plated copper contacts, it provides 1000 cycles of electrical and mechanical life. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant and lead-free.
ITT SDA09H0BD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 0.978inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA09H0BD to view detailed technical specifications.
No datasheet is available for this part.