
9-position rotary and slide actuator DIP switch featuring a straight, flush slide actuator with a 0mm length and polyamide material. This surface mount component utilizes gold-plated copper contacts for SPST throw configuration, rated for 25mA and 50V DC. Operating within a -40°C to 85°C temperature range, it offers 1000 electrical and mechanical cycles and is washable. The polyphthalamide body and 2.54mm terminal pitch are presented in a DIP package.
ITT SDA09H0SK technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphthalamide |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for ITT SDA09H0SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.