
9-position SPST slide DIP switch featuring gold-plated copper contacts and a polyamide actuator. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this switch offers a 100mA max current rating and 24V DC voltage rating. Operating temperature range is -40°C to 85°C with an electrical and mechanical life of 1000 cycles.
ITT SDA09H1SBD technical specifications.
| Actuator Length | 1mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 24.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA09H1SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.