
SPST DIP slide switch with 10 positions, featuring gold-plated copper contacts and a 25mA current rating at 24V DC. This through-hole mount component offers a terminal pitch of 2.54mm and a polyamide slide actuator. Designed for a wide operating temperature range of -40°C to 85°C, it boasts both electrical and mechanical lifespans of 1000 cycles and is RoHS compliant and washable.
ITT SDA10H0B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SDA10H0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.