
SPST-NC detector switch featuring a 2.5mm actuator and right-angle orientation. Rated for 100mA at 12V DC, this surface-mount component offers 50,000 electrical and mechanical life cycles. Operating force is 75gf, with a temperature range of -40°C to 85°C. Compact dimensions include a 4mm body length, 5.7mm depth, and 2mm height. Packaged in trays, this RoHS compliant switch is designed for SMD/SMT termination.
Sign in to ask questions about the ITT SDS005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SDS005 technical specifications.
| Actuator Length | 2.5mm |
| Body Depth | 5.7mm |
| Body Height | 2mm |
| Body Length | 4mm |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 2mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 75gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SDS |
| Switch Function | On-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SDS005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
