Sign in to ask questions about the ITT SDT004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SDT004 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Type | Toggle |
| Body Depth | 2mm |
| Body Height | 2.2mm |
| Body Length | 3mm |
| Package/Case | SMD/SMT |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SDT |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT SDT004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
