Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration and a momentary On-On function. This through-hole mount component offers a 24V DC voltage rating and a 10mA current rating, with gold contacts for reliable performance. It boasts an electrical life of 500,000 cycles and is illuminated with dual Green and Red LEDs. The black, square actuator extends 6.3mm, and the switch has an operating force of 1.5N.
ITT SER2LBKRDGNAUEE technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | SER |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 12.3mm |
| RoHS | Compliant |
No datasheet is available for this part.