
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, On-On function. Features a black, square button actuator with a 6.3mm length. Gold contact material ensures reliable performance with a 10mA current rating and 24V DC voltage rating. Operates reliably between -25°C and 85°C with an electrical life of 500,000 cycles. Through-hole mounting with PC pin termination and a 5.08mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SERBKAUEE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Current Rating | 10mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DIGITAST |
| Switch Function | On-On |
| Terminal Pitch | 5.08mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SERBKAUEE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.