
2-position, SPST slide actuator DIP switch featuring through-hole mounting and a right-angle orientation. Constructed with a polyphenylene body and nylon actuator, it offers gold and nickel contact plating over copper and beryllium copper alloy contacts. Rated for 20V DC and 100mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -30°C to 60°C and is washable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT SPA02AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100uV |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
