
2-position SPST DIP switch with recessed slide actuator, featuring PC pin termination for through-hole mounting. Offers a 2.54mm terminal pitch and a current rating of 100mA at 20VDC, with a maximum current rating of 10mA. Constructed with a polyphenylene body and beryllium copper alloy contacts plated with gold and nickel, this switch is rated for 1000 electrical and mechanical cycles. Operates within a temperature range of -30°C to 60°C and is RoHS compliant and lead-free.
ITT SPA02B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 3.2mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 8.28mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 100uV |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SPA02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
