
4-position, SPST slide actuator DIP switch with through-hole mounting and right-angle orientation. Features copper and beryllium copper alloy contacts with gold and nickel plating, rated for 20V DC and 100mA maximum current. Offers a 1000-cycle electrical and mechanical life, operating between -30°C and 60°C. This washable, lead-free, and RoHS-compliant component utilizes PC pins with a 2.54mm terminal pitch.
ITT SPA04B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 3.2mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 13.36mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 100uV |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SPA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.