
8-position, SPST rotary and slide actuator DIP switch with a right-angle orientation and through-hole mounting. Features a 2.54mm terminal pitch, PC pin termination, and a 20V DC rated voltage. Constructed with a polyphenylene body and nylon actuator, it offers copper and beryllium copper alloy contacts with gold and nickel plating. Rated for 100mA current and 1000 cycles electrical/mechanical life, operating between -30°C and 60°C. This washable component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT SPA08AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT SPA08AB technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100uV |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SPA08AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
