
8-position, SPST DIP slide switch with through-hole mounting and right-angle orientation. Features a 2.54mm terminal pitch, gold/nickel plated copper and beryllium copper alloy contacts, and a 10mA current rating at 20V DC. Offers a 1000-cycle electrical and mechanical life, operates between -30°C and 60°C, and is RoHS compliant and washable. The polyphenylene body and nylon actuator ensure durability.
ITT SPA08B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | SIP |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 10mA |
| Depth | 3.2mm |
| Electrical Life | 1000Cycles |
| Lead Free | Lead Free |
| Length | 23.52mm |
| Max Current Rating | 10mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100uV |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SPA08B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.