
10-position, SPST slide actuator DIP switch with through-hole mounting and straight orientation. Features gold and nickel plated copper and beryllium copper alloy contacts, rated for 100mA and 20V DC. Operates within a temperature range of -30°C to 60°C, offering 1000 electrical and mechanical cycles. Polyphenylene body material with a standard nylon actuator, terminal pitch of 2.54mm, and PC pin termination. RoHS compliant and washable.
ITT SPA10B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 100uV |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPA |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT SPA10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
