ITT SRKLBK technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated, Illumination Opening |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | SER |
| Shape | Square |
| Size | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT SRKLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.