
The ITT STK2LBK is a 6.3mm square snap-in switch with a black illumination opening. It features a lead-free construction and operates within a temperature range of -25°C to 85°C. The switch is available in quantities of 100 and is part of the SET series. It has a square shape and a snap-in termination.
Sign in to ask questions about the ITT STK2LBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT STK2LBK technical specifications.
| Color | Black |
| Illumination Type | Illumination Opening |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | SET |
| Shape | Square |
| Size | 6.3mm |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for ITT STK2LBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
