This SPDT rocker switch features a silver contact plating and a nylon actuator with a black color. It is designed for panel mounting and has a straight orientation. The switch is rated for 60000 cycles of electrical life and can operate within a temperature range of -30°C to 85°C. It is compliant with RoHS regulations and has a solder termination.
ITT T101J6ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT T101J6ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.