SPDT toggle switch featuring a straight, panel mount orientation with threaded mounting. This non-illuminated switch offers a 3A current rating at 120VAC and 28VDC, with a silver contact material and plating. It boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is equipped with a round, chrome-plated brass lever and solder lug terminations.
Sign in to ask questions about the ITT T101LTDZQE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T101LTDZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.35mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.11mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101LTDZQE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.