
SPDT toggle switch with PC pins for PC mounting. Features a non-illuminated, standard round brass chrome-plated lever. Rated for 20VAC/20VDC at 400mA and 0.4VA, with a gold-plated copper alloy contact material. Offers a 60,000 cycle electrical life and operates within a -30°C to 85°C temperature range. RoHS compliant.
Sign in to ask questions about the ITT T101MH9CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T101MH9CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Height | 8.64mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT T101MH9CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
