
SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 5.33mm length. This non-illuminated switch offers silver contacts with gold and nickel plating, rated for 3A maximum current and 120V AC / 28V DC. Designed for panel mounting with straight PC pin terminations, it provides an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the ITT T101MHCGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T101MHCGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Depth | 6.1mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101MHCGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
