SPDT toggle switch featuring a straight, non-illuminated standard round brass actuator with chrome plating, measuring 5.44mm in length. This panel-mount switch offers solder termination with copper alloy contacts plated in gold and nickel, rated for 20V AC/DC. It provides an ON-NONE-ON switching function with an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and non-radiation hardened.
Sign in to ask questions about the ITT T101MHZBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT T101MHZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.44mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101MHZBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.