SPDT toggle switch with a straight, PC pin termination and panel mount design. Features a round, chrome-plated brass actuator with a 10.41mm length. Rated for 20VAC/20VDC at 0.4VA, with a 60,000 cycle electrical life. Constructed with copper alloy contacts plated in nickel and gold, offering IP67, waterproof, and dust-tight protection. Operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T101S1CFCBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 10.16mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101S1CFCBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.