
SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 12.7mm actuator length. This non-illuminated switch offers PC pin termination for vertical through-hole mounting with brackets, rated for 3A at 120VAC and 28VDC, with a 0.4VA capacity. Contact material is silver with nickel and gold plating, providing an electrical life of 60,000 cycles. Operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT T101S1H9AVGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Depth | 32.57mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 6.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT T101S1H9AVGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.