SPDT toggle switch featuring a straight, non-illuminated, standard round brass actuator with chrome plating and a chrome finish. Rated for 2A at 120V AC and 28V DC, with a silver contact material and nickel/gold plating. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts via through-hole with brackets and utilizes PC pin terminations.
ITT T101SH9V3GE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T101SH9V3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.