
SPST toggle switch featuring a non-illuminated, standard round lever with a chrome-plated brass actuator. This panel-mount component offers solder lug terminations and a 20VAC/20VDC voltage rating with a 0.4VA power capacity. It boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and constructed with copper alloy contacts plated in nickel and gold.
ITT T102M1HZBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.88mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102M1HZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.