
SPST toggle switch featuring a chrome-plated brass standard round actuator with a 9.4mm length. Offers a 2A maximum current rating and 120V AC / 28V DC voltage rating, with silver contacts and plating. Designed for panel mounting with straight orientation and solder termination, this non-illuminated switch boasts an electrical life of 30,000 cycles. Operating temperature range is -30°C to 85°C, and the component is RoHS compliant and lead-free.
ITT T102SHZQE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6.1mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT T102SHZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.